Maertz PMMA-1010-001 ABS Chemical Resistant 1.75mm 1Kg Black

Order Code:

19-2752

Brand: Maertz MPN: PMMA-1010-001 EAN-13: 0093988900424
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1010-001 is a high-quality 3D printing consumable designed for precision engineering applications, known for its reliable performance in both prototype and production environments. Featuring advanced properties such as excellent optical clarity, impact resistance, and thermal stability, this PMMA material is well-suited for use in creating detailed prototypes and functional parts that require aesthetic appeal and robustness. Commonly used in industries such as aerospace, automotive, and consumer electronics, this consumable supports engineers in achieving precise prints with smooth finishes for complex designs.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot